Bourns AC6830R Air Coil Inductors
Bourns AC6830R Air Coil Inductors are surface mount inductors with up to 43nH inductance. These inductors feature a 4A maximum IRMS, 150MHz test frequency, and up to 7.9mΩ maximum DCR. The AC6830R inductors come with an epoxy cover for mechanical stability. These inductors operate within the -25°C to 125°C temperature range and are RoHS compliant. The AC6830R inductors are used in applications such as radio transmitters, RF amplifiers, and high-frequency TV receivers.Features
- High Q value
- Tight tolerance
- Surface mount
- Up to 43nH inductance
- 150MHz test frequency
- -25°C to 125°C operating temperature range
- 4A maximum IRMS
- Up to 10 turns
Applications
- High-frequency TV and radio receivers
- Radio transmitters
- RF amplifiers
- Tuning requirements
Product Dimensions
View Results ( 10 ) Page
| 零件編號 | 規格書 | 感應係數 | 最小Q | 試驗頻率 | 耐受性 | 自諧振頻率 | 最大直流電流 | 最大直流電阻 | 最高工作溫度 | 最低工作溫度 |
|---|---|---|---|---|---|---|---|---|---|---|
| AC6830R-17NG | ![]() |
17.5 nH | 100 | 150 MHz | 2 % | 2.2 GHz | 4 A | 4.5 mOhms | + 125 C | - 25 C |
| AC6830R-22NG | ![]() |
22 nH | 102 | 150 MHz | 2 % | 2.1 GHz | 4 A | 5.2 mOhms | + 125 C | - 25 C |
| AC6830R-28NG | ![]() |
28 nH | 105 | 150 MHz | 2 % | 1.8 GHz | 4 A | 6 mOhms | + 125 C | - 25 C |
| AC6830R-35NG | ![]() |
35.5 nH | 112 | 150 MHz | 2 % | 1.5 GHz | 4 A | 6.8 mOhms | + 125 C | - 25 C |
| AC6830R-43NG | ![]() |
43 nH | 106 | 150 MHz | 2 % | 1.2 GHz | 4 A | 7.9 mOhms | + 125 C | - 25 C |
| AC6830R-17NJ | ![]() |
17.5 nH | 100 | 150 MHz | 5 % | 2.2 GHz | 4 A | 4.5 mOhms | + 125 C | - 25 C |
| AC6830R-22NJ | ![]() |
22 nH | 102 | 150 MHz | 5 % | 2.1 GHz | 4 A | 5.2 mOhms | + 125 C | - 25 C |
| AC6830R-28NJ | ![]() |
28 nH | 105 | 150 MHz | 5 % | 1.8 GHz | 4 A | 6 mOhms | + 125 C | - 25 C |
| AC6830R-35NJ | ![]() |
35.5 nH | 112 | 150 MHz | 5 % | 1.5 GHz | 4 A | 6.8 mOhms | + 125 C | - 25 C |
| AC6830R-43NJ | ![]() |
43 nH | 106 | 150 MHz | 5 % | 1.2 GHz | 4 A | 7.9 mOhms | + 125 C | - 25 C |
發佈日期: 2025-04-03
| 更新日期: 2025-06-11