Bourns CRM-A and CRS-A High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.

Features

  • Thick film technology
  • Up to 2W power rating at +70°C
  • High power surge withstanding
  • Sulfur-resistant design (ASTM B-809)
  • RoHS compliant and halogen free
  • AEC-Q200 compliant

Applications

  • Automotive system
    • Driver assistant
    • Infotainment
    • Lighting
  • Power supplies
  • Stepper motor drives
發佈日期: 2017-11-21 | 更新日期: 2026-07-30