Bourns SM91872AL BMS Transformer
Bourns SM91872AL BMS Transformer is AEC-Q200 compliant and offers a working voltage of up to 1000VDC and a hipot isolation voltage of up to 4000VAC. This transformer features a single-channel reinforced insulation design and is constructed with an overmolding process. Additional specifications for the SM91872AL transformer include an extended operating temperature range of -40°C to +125°C, >10mm clearance distance, and 17.4mm x 10.6mm x 8.10mm dimensions. Bourns SM91872AL BMS Transformer is suitable for battery management systems and energy storage systems.Features
- AEC-Q200 compliant
- Fully automated with overmolding process
- High isolation reliability in a compact size
Applications
- Battery management systems
- Energy storage systems
Specifications
- Up to 1000VDC working voltage
- 4000VAC hipot isolation voltage
- >10mm clearance distance, pollution degree 2, material group CTI I
- >10mm creepage distance, overvoltage category II
- -40°C to +125°C expanded temperature range
- 17.4mm x 10.6mm x 8.10mm dimensions
- 150µH to 450µH OCL range
- Reinforced insulation between primary and secondary per IEC 60664-1 and IEC 62368-1
Dimensions
Recommended Layout
發佈日期: 2024-08-29
| 更新日期: 2024-08-29