Bourns SRF1206A AEC-Q200 High Current Common Mode Chokes

Bourns SRF1206A AEC-Q200 High Current Common Mode Chokes provide 700Ω and 1000Ω typical common mode (CM) impedance at 100MHz to suppress electromagnetic interference (EMI). These compact chokes measure 12mm x 11mm x 6mm. They offer 9μH and 12.5μH inductance and 6A and 8A current ratings. The series features a sector-wound configuration winding for normal common mode impedance and increased differential mode impedance at high frequencies. These chokes offer CM filtering and differential mode filtering in a single choke configuration. Bourns SRF1206A AEC-Q200 High Current Common Mode Chokes are ideally suited for DC/DC converters, switch-mode power supplies, and power line noise suppression and noise filtering.

Features

  • Shielded construction, low radiation
  • Separated winding
  • High current
  • Compact size
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • EMI suppression and noise filtering in power lines
  • Switch-mode power supplies
  • DC/DC converters

Specifications

  • 9μH and 12.5μH inductance
  • 700Ω and 1000Ω @ 100MHz typical CM impedance
  • 6A and 8A current ratings
  • 12mm x 11mm x 6mm dimensions
發佈日期: 2020-12-01 | 更新日期: 2024-03-27