BreadBoard Mates Programmer

BreadBoard Mates Programmer offers a simple connection for a MatesBUS-compatible device, connecting to one side of the MatesBUS interface. This simple USB programmer provides a 5-way programming interface on one side of the MatesBUS interface. The MatesBUS interface is constructed with 2 rows of 5 pins with a 2.54mm pitch and spaced 7.63mm apart, making it ideal for direct plugging into a breadboard or compatible adapter. BreadBoard Mates Programmer features a selection option for programming other devices, such as "barebones" Arduino processors.

Features

  • 5-way programming interface
  • Selection option
  • Simple connection for MatesBUS-compatible devices
  • microBUS interface
發佈日期: 2022-09-12 | 更新日期: 2022-10-14