Broadcom ACPL-C72x Precision Miniature Isolation Amplifiers

Broadcom ACPL-C72x Precision Miniature Isolation Amplifiers include the ACPL-C72B, ACPL-C72A, and ACPL-C720 series. The isolation amplifiers are intended for current sensing in electronic power converters, including motor drives and renewable energy systems.

The ACPL-C72x is optimized to allow a ±50mV input voltage range reducing power loss on the shunt resistor. The ACPL-C72A (±1% gain tolerance) and the ACPL-C720 (±3% gain tolerance) are recommended for general applications. The ACPL-C72B (±0.5% gain tolerance) can be implemented for high-precision applications. The amps utilize a single 5V supply and deliver excellent linearity and dynamic performance of 65dB SNR.

The Broadcom ACPL-C72x has high common-mode transient immunity (25kV/μs) that supplies the precision and stability required to accurately monitor motor current in high-noise motor control environments, resulting in smoother control (less “torque ripple”) in various types of motor control applications.

Combined with superior optical coupling technology, the ACPL-C72x employs a sigma-delta (Σ-Δ) analog-to-digital converter, chopper-stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation mode noise rejection, low offset, high gain accuracy, and stability.

The device is available in a compact, auto-insertable stretched SO-8 (SSO-8) package that satisfies worldwide regulatory safety standards.

Features

  • Superior optical isolation technology
  • ±50mV linear input range
  • ±80mV full-scale input range
  • 35V/V gain
  • ±0.5%, ±1%, ±3% gain accuracy
  • ‑86ppm/°C low gain drift
  • ±0.5mV maximum input offset voltage
  • TCVos 0.6µV/°C typ; 2.4µV/°C maximum
  • 0.03% non‑linearity
  • 200kHz bandwidth
  • 65dB typical SNR
  • 3V to 5.5V wide power supply range
  • -40°C to +110°C operating temperature range
  • 15kV/μs CMTI
  • 8mm creepage and clearance
  • Reinforced insulation with worldwide safety approvals:
    • IEC/EN 60747‑5‑5: VIORM = 1414Vpk
    • UL 1577: 5000Vrms/1min
    • CSA

Applications

  • Motor phase and rail current sensing
  • Servo drives and motors
  • Power inverter current sensing
  • Industrial process control
  • Data acquisition systems
  • General purpose current sensing
  • Traditional current transducer replacements

Pinout

Location Circuit - Broadcom ACPL-C72x Precision Miniature Isolation Amplifiers
發佈日期: 2023-05-09 | 更新日期: 2025-01-14