Broadcom Digital RGB, IR and Ambient Light Sensors
Broadcom Digital RGB, IR, and Ambient Light Sensors convert light intensity to a digital output signal. These sensors use four individual channels of red, green, blue, and IR (RGB+IR) in a specially designed matrix arrangement. This arrangement allows the sensors to have an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. These modules support an I2C-bus interface and include a programmable interrupt controller that uses minimal microcontroller (MCU) resources. Broadcom Digital RGB, IR, and Ambient Light Sensors can be used to read the IR content in certain lighting conditions and detect the type of light source using the IR sensing feature. The series also offers a color-sensing feature that is useful in applications such as LED RGB backlight control, solid-state lighting, reflected LED color sampler, and fluorescent light color temperature detection.Features
- Individual channels for red (R), green (G), blue (B), and infrared (IR)
- Approximate human eye response with the green channel
- Specially designed matrix arrangement of photodiodes to have an optimal angular response
- Miniature package sizes (L x W x H)
- 2mm x 2mm x 0.65mm (APDS-9251-001)
- 1.7mm x 1.3mm x 0.60mm (APDS-9253-001)
- Precise light intensity measurements under diverse lighting conditions and various attenuation materials, including dark glass
- ALS and RGB sensing with integrated IR-blocking filter
- Low power consumption
- Up to 20-bit resolution
- I2C compatible interface with dedicated interrupt pin
Applications
- OLED display control
- RGB LED backlight control
- Ambient light color temperature sensing
- Cell phone touch-screen disable
- Automatic residential and commercial lighting management
APDS-9251-001 Block Diagram
APDS-9253-001 Block Diagram
View Results ( 2 ) Page
| 零件編號 | 規格書 | 封裝/外殼 | 峰值波長 |
|---|---|---|---|
| APDS-9251-001 | ![]() |
ODFN-8 | 550 nm |
| APDS-9253-001 | ![]() |
ODFN-6 | 470 nm, 550 nm, 610 nm |
發佈日期: 2019-11-20
| 更新日期: 2024-09-19