Features
- RoHS 3 compliant
- REACH-compliant
- Lead-free
- Available in 0.9" x 1.3" x 0.004" dimensions
View Results ( 18 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| IPC0245-S | ![]() |
其它工具 BGA-4 (0.4 mm pitch, 0.88 x 0.88 mm body) Stainless Steel Stencil |
| IPC0257-S | ![]() |
其它工具 QFN-34 (0.4 mm pitch, 5 x 4 mm body) Stainless Steel Stencil |
| IPC0243-S | ![]() |
其它工具 DFN-6 (0.8 mm pitch, 2.45 x 2.45 mm body) Stainless Steel Stencil |
| IPC0249-S | ![]() |
其它工具 RAD-PAK-70 (0.635 mm pitch, 20.8 x 25.4 mm body) Stainless Steel Stencil |
| IPC0251-S | ![]() |
其它工具 DFN-18 (0.5 mm pitch, 5 x 5 mm body) Stainless Steel Stencil |
| IPC0248-S | ![]() |
其它工具 PLCC-12 (1.27 mm pitch, 5 x 5 mm body) Stainless Steel Stencil |
| IPC0252-S | ![]() |
其它工具 PowerPAK 1212-8 Single (0.65 mm pitch, 3.3 x 3.3 mm body) Stainless Steel Stencil |
| IPC0253-S | ![]() |
其它工具 PowerPAK 1212-8 Double (0.65 mm pitch, 3.3 x 3.3 mm body) Stainless Steel Stencil |
| IPC0246-S | ![]() |
其它工具 Module-5 (0.822 mm pitch, 3.5 x 2.65 mm body) Stainless Steel Stencil |
| IPC0247-S | ![]() |
其它工具 Module-6 (0.966 mm pitch, 3.76 x 3.00 mm body) Stainless Steel Stencil |
發佈日期: 2023-02-14
| 更新日期: 2023-03-23