Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables
Semflex / Cinch Connectivity Solutions SW Flexible Bulk Cables provide a low-loss cable solution. These cables bridge the gap between low-performance RG cables and expensive high-performance cables. The SW bulk cables employ the same microporous Polytetrafluoroethylene (PTFE) dielectrics used in high-performance and low-loss cables but offer a simple double braid construction. This construction provides exceptional electrical performance and allows for simplified connector attachments that reduce overall costs.Specifications
- 1.2:1 Voltage Standing Wave Ratio (VSWR)
- 50Ω (±2Ω) impedance
- 55GHz to 129GHz maximum frequency range
- 0.792dB/ft to 1.693dB/ft insertion loss range at 18GHz
- 0.275" to 0.5" minimum inside bend radius range
- 25ft. cable length
- Up to 75% (nominal) velocity of propagation
- PTFE and PUR jacket material options
- Silver-plated copper conductor material
Overview
Cable Selector Graph
發佈日期: 2018-09-10
| 更新日期: 2025-08-29