Stewart Connector / Cinch Connectivity Solutions Mid-Plane RJ45 Connectors

Stewart Connector / Cinch Mid-Plane RJ45 Connectors are low-profile jacks designed to optimize space on the board. These Cat5e connectors support 1G and 2.5G data rates and 100MHz transmission frequencies. The series is available in single-port and four-port options. The single-port connectors feature yellow/green and bi-color LEDs, while the four-port design offers a green LED. Applications for Stewart Connector / Cinch Mid-Plane RJ45 Connectors include the Internet of Things (IoT), servers and switches, video games, portable devices, and home and office equipment.

Features

  • Single- and 4-port connectors available
  • Cat5e supports 1G and 2.5G data rates and 100MHz transmission frequencies
  • Contact plating
    • 50μ" gold for single port
    • 30μ" gold for 4 port
  • All configurations are right angle with tab-up design
  • Low-profile design optimizes board space
  • All available options are shielded
  • LED options available
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • IoT
  • Servers and switches
  • Video game systems
  • Portable storage devices
  • Home and office equipment
發佈日期: 2020-06-01 | 更新日期: 2026-01-15