Stewart Connector / Cinch Connectivity Solutions USB Type-C® Jacks

Stewart Connectors / Cinch Connectivity Solutions USB Type-C® Jacks offer a 20V operating voltage, 10Gbps data rates, and 5A maximum current rating. These jacks feature a slim and robust design that provides PCB space savings while enabling high-frequency mating. The USB Type-C series allows for a reversible mating interface, allowing for reliable mating of the plug to the jack in any plug direction. Stewart Connectors / Cinch USB Type-C Jacks support USB 4.0, USB 3.2, and USB 3.1, making them ideal for applications such as IoT, data centers, business equipment, and smartphones.

Features

  • Supports USB 4.0, USB 3.2, and USB 3.1
  • Backwards compatible with lower USB speeds
  • Packaged in tape and reel for pick and place operations
  • Slim design helps maximize PCB real estate

Applications

  • IoT
  • Data centers
  • Business equipment
  • Lighting
  • PCs and laptops
  • Tablets
  • Handheld devices and wearables
  • Smartphones

Specifications

  • 5A maximum current rating
  • 20V operating voltage
  • 10Gbps data rates
  • -40°C to +105°C operating temperature range
發佈日期: 2019-12-11 | 更新日期: 2026-06-26