Cinch ModICE® ME-RF Enclosures
Cinch ModICE® ME-RF Enclosures offer a unique enclosure cover (header) with integrated SMA connectors for the quick connection of antennas and other RF devices. The series eliminates the need for complex machining and manual installation of coax connectors. Cinch ModICE ME-RF Enclosures come in two PC board size options: ME with 103mm x 85mm and mini-ME with 85mm x 63mm. ModICE is a connector enclosure line offering sealed packaging solutions for rugged electronic control modules.Features
- Unique enclosure cover (header) with integrated SMA connectors for quick connect of antennas and other RF devices
- Enclosure sizes
- ME: 103mm x 85mm PC board size
- mini-ME: 85mm x 63mm PC board size
- Designed for rugged electronic control modules
- Eliminates need for complex machining and manual installation of coax connectors
- Main connector - 18 or 30 I/O
- Coax connector - 1 or 2 SMA standard or reverse polarity
- SMA soldered to PC board
Specifications
- -40°C to +85°C operating temperature range
- IP67, IP69K sealing
- 10A current carrying capacity (I/O connector)
- 50Ω SMA
發佈日期: 2019-04-22
| 更新日期: 2023-07-24