Cincon CFM12S 12W AC-DC Switching Power Supplies

Cincon CFM12S 12W AC-DC Switching Power Supplies are open-frame modules that are highly efficient and reliable. These high-density power modules provide 12W isolated output and up to 84% efficiency. The single-output power supplies are fully protected against short-circuit and overvoltage conditions. Cincon CFM12S 12W AC-DC Switching Power Supplies offer <75mW no-load input power. Typical applications include output ripple and noise measurement.

Features

  • 12W isolated output 
  • Up to 84% high efficiency
  • Continuous short-circuit protection
  • Overvoltage protection
  • <75mW no-load input power
  • Single output
  • Open frame
  • Meets EN55032 Class B and CIRSS/FCC Class B
  • Approved IEC 62368-1, UL 62368-1
  • Meets EN 60335-1
  • Class II

Applications

  • Output ripple
  • Noise measurement

Specifications

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency range
  • 65KHz typical switching frequency
  • 450,000 hours minimum mean time between failures (MTBF) 
  • 93% RH maximum non-condensing humidity
  • -30°C to +70°C operating temperature range
  • 1.5" x 1" x 0.764" dimensions

Block Diagram

Block Diagram - Cincon CFM12S 12W AC-DC Switching Power Supplies
發佈日期: 2018-08-02 | 更新日期: 2022-12-12