Cincon TRH100A 100W Switching Adapters

Cincon TRH100A 100W Switching Adapters are active PFC adapters that meet EN 6100-3-2 requirements. These adapters operate at a 90VAC to 264VAC universal input voltage range and feature <150mW no-load power consumption. The series provides overvoltage protection (OVP) and continuous short-circuit protection (SCP). Cincon TRH100A 100W Switching Adapters incorporate conductive EMI that meet CISPR/FCC class B requirements. The series is available in various output cable lengths.

Features

  • 90VAC-264VAC universal input voltage range
  • Meets CoC tier 2 and DoE Level VI
  • Active PFC meets EN61000-3-2
  • Conductive EMI meets CISPR/FCC Class B
  • OVP and continuous SCP
  • <150mW no-load power consumption
  • Output cable length
    • Up to 1220mm for TRH100A120-150
    • Up to 1800mm for TRH100A180-480

Derating Curve

Performance Graph - Cincon TRH100A 100W Switching Adapters

Mechanical Drawing

Mechanical Drawing - Cincon TRH100A 100W Switching Adapters
發佈日期: 2019-04-01 | 更新日期: 2023-07-31