Vishay / Sfernice S2F Fast Acting Thin Film Chip Fuses

Vishay / Sfernice S2F Fast Acting Thin Film Chip Fuses ensure circuit continuity with minimal resistance and reliable interruption under overload conditions. These fuses offer a 0.315A to 7A current range, 32VDC to 63VDC rated voltage, a -25°C to +125°C operating temperature range, and three sizes: 0402, 0603, and 1206. The S2F fuses are built to open in t <1 min. at 200% overload and have a body temperature rise of <+75°C at 100% rated current. Vishay / Sfernice S2F Fuses are compatible with numerous applications in the electronics sector and comply with industrial and government standards.

Features

  • Low resistance
  • 3 sizes: 0402, 0603, and 1206
  • Designed to open in t <1min at 200% overload
  • UL 248-14 compliant
  • Body temperature rising <+75°C at 100% rated current
  • 0.315A to 7A current range
  • -25°C to +125°C operating temperature range
  • 32VDC to 63VDC rated voltage

Dimensions

Chart - Vishay / Sfernice S2F Fast Acting Thin Film Chip Fuses
發佈日期: 2025-09-22 | 更新日期: 2025-10-21