TE Connectivity 電動馬達溫度感測器
TE Connectivity's (TE) E-Motor Temperature Sensors feature a rectangular or cylindrical sensor body and a smaller size for industrial, motor stator, and other temperature-monitoring systems. The lineup includes two options: a PT type with the PT sensing element sealed and protected by fluoroplastics material, and an NTC design that combines a high precision and high sensitivity NTC thermistor sealed and protected by fluoroplastics material. Both sensors fulfill reliability requirements, such as temperature cycling, temperature/humidity cycling, high and low temperature storage, and automatic transmission fluid (ATF) oil-proof testing. TE E-Motor Temperature Sensors feature ≥100MΩ insulation resistance, 3000VAC dielectric strength, and a temperature range of -40°C to +200°C. Ideal applications include battery energy storage systems (BESS), electrical control cabinets (ECC), and white goods.特點
- NTC或PT型
- 矩形或圓柱形感應器機身
- ATF防油
- 較小尺寸
應用
- 馬達
- 發電機
- BESS
- 電池管理系統 (BMS)
- ECC
- 空調系統
- 家用電器
規格
- 溫度範圍:-40°C至+200°C
- 絕緣電阻≥100MΩ
- 3000VAC電介質強度
- 尺寸
- 長方形:3.4mm x 1.9mm x 19.5mm
- 圓柱形:3.3mm x 2.5mm x 19.5mm
影片
電路建議
發佈日期: 2025-05-05
| 更新日期: 2026-01-22