Coilcraft MSS1260 Shielded SMD Power Inductors
Coilcraft MSS1260 Shielded SMD Power Inductors feature an inductance range of 1µH to 1000µH, low DCR, and current handling up to 22.7A. These magnetically shielded devices meet the requirements of AEC-Q200 Grade 3 (-40°C to +85°C) and are RoHS compliant. MSS1260 Shielded SMD Power Inductors are well suited for use in DC-DC converters, LCD panels, and portable devices requiring reliable, cost-effective performance. A sample kit is available.Features
- Magnetically shielded
- Saturation current rating up to 10.6A
- Low DC resistance for greater efficiency
- Inductance ratings from 1µH to 1000µH
- Very high reliability
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C360
Applications
- DC-DC converters
- LCD panels
- Portable devices
Typical L vs Frequency
發佈日期: 2013-02-07
| 更新日期: 2022-03-11