Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits
Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits allow for a padlock to securely lock a disconnect switch in the off position, which is required by many lockout/tagout safety regulations. Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits are suitable for use with Cole Hersee lever-actuated metal case master disconnect switches on applications requiring lockout/tagout. The kits are ideal for use in a variety of applications, including heavy-duty trucks, construction, agriculture, and mining.Features
- Steel lockout bracket and diecast lever
- Accommodates 7mm or 7.9mm lock shackle sizes
- Available in red, yellow, and metallic powder-coated color finishes
- Matching lever and bracket colors
Applications
- Heavy-duty trucks
- Construction
- Agriculture
- Mining
Accessories
發佈日期: 2021-10-15
| 更新日期: 2024-01-02