Phoenix Contact M12 Coiled Cables

Phoenix Contact M12 Coiled Cables come in standard lengths and are available for 3 to 8 conductors with shielded and unshielded configurations. These cables feature a durable black Polyurethane (PUR) cable jacket. The M12 coiled cable assemblies are known as retractable cords that are 1.5 meters long when retracted and 3.3 meters long when extended. These cables are rated for 500,000 E/R (Extend/Retract) cycles and operate at 105°C temperature-rated PUR black cable jacket. The M12 coiled cables are available in straight or right-angled versions. These cables' solution is designed for space-conscious environments, offering a sleek, compact profile when not in use. The M12 coiled cables are perfect for setups where one cable end must remain fixed, ensuring smooth extension and retraction without tangles or clutter. These cables are ideal for applications that must extend/retract with one end fixed.

Features

  • M12 molded assemblies from US production
  • Rated for 500,000 E/R (Extend/Retract) cycles
  • 105°C temperature-rated Polyurethane (PUR) black cable jacket
  • Straight or right-angled versions
  • Custom-length cables are available through the solution center
  • Plastic, stainless steel, and standard coupling nut options are available
View Results ( 8 ) Page
零件編號 規格書 額定電壓 線規 - AWG 連接器A端針腳數 連接器B端針腳數 IP額定值
1698991 1698991 規格書 30 V 24 AWG 8 Position 8 Position IP65, IP67
1698982 1698982 規格書 300 V 22 AWG 3 Position 3 Position IP65, IP67
1698984 1698984 規格書 125 V 22 AWG 5 Position 5 Position IP65, IP67
1698985 1698985 規格書 30 V 24 AWG 8 Position 8 Position IP65, IP67
1698986 1698986 規格書 300 V 22 AWG 3 Position 3 Position IP65, IP67
1698988 1698988 規格書 300 V 22 AWG 4 Position 4 Position IP65, IP67
1698983 1698983 規格書 300 V 22 AWG 4 Position 4 Position IP65, IP67
1698989 1698989 規格書 215 VAC/DC 22 AWG 5 Position 5 Position IP65, IP67
發佈日期: 2025-07-25 | 更新日期: 2025-08-04