Amphenol RF SMP Adapters

Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.

The Amphenol RF SMP straight plug to SMPM straight plug adapter offers high-frequency performance in a low-profile package. This compact adapter is designed to ensure consistent reliability between an SMP and SMPM interface.

Features

  • Blind-mateable interface for board-to-board and module-to-module connectivity
  • Supports high-frequency operation up to 40GHz (configuration dependent)
  • Compact, lightweight design suitable for space-constrained applications
  • Push-on and snap-on options provide design flexibility and ease of use

Applications

  • Backplane interconnects
  • RF modules
  • Test systems
  • Defense and aerospace

Specifications

  • 50Ω impedance
  • DC to 40GHz frequency range (varies by configuration and is cable dependent)
  • Up to 100 mating cycles (may vary for between series cable assemblies)
  • -65°C to +165°C temperature range (varies by connector configuration and cable type)

Board-to-Board Mating Configuration

Block Diagram - Amphenol RF SMP Adapters
發佈日期: 2025-08-21 | 更新日期: 2025-09-02