TE Connectivity / Linx Technologies Lead-Free SMA Connectors
TE Connectivity's (TE) / Linx Technologies Lead-Free SMA Connectors are RoHS compliant without exemptions and suitable for use in the electronics industry. These connectors offer a robust solution, high reliability, excellent performance, and a compact size. Lead-free SMA connectors from TE provide good shielding against electromagnetic interference (EMI), up to 18GHz operating frequency, and 50Ω impedance. Suitable applications include antenna connections, communication systems, private cellular networks, and smart device infrastructure.Features
- Lead-free design
- Surface-mount and through-hole PCB mount jack options
- Plugs are cable-mount compatible with various cable types
- Good shielding against EMI
- Excellent electrical performance at high frequencies
- Up to 18GHz operating frequency
- 50Ω impedance
- RoHS compliant without exemptions
Applications
- Internet of Things (IoT)
- Antenna connections
- Communications systems
- Wireless routers
- Private cellular networks
- Smart device infrastructure
- Test and measurement equipment
發佈日期: 2025-09-22
| 更新日期: 2025-10-21