TE Connectivity Nylon 66 Standard Cable Ties
TE Connectivity's (TE) Nylon 66 Standard Cable Ties provide reliable wire harnessing, efficient cable management, and robust industrial bundling in a wide range of sizes and colors. Nylon 66 Standard Cable Ties feature high tensile strength and long-term mechanical stability. These TE cable ties include weather-resistant and flame-retardant options to meet diverse applications, supporting both general-purpose and heavy-duty uses.
Features
- High tensile strength and long-term mechanical stability
- Self-extinguishing material options (UL 94V-2/V-0 variants)
- Smooth edges to reduce cable insulation damage
- Multiple sizes and colors, with the flexibility of quick customization
- Consistent quality and traceability under TE manufacturing standards
- Compatible with standard tensioning/cutoff tools
Applications
- Industrial
- Automotive
- Electrical
- Appliances
- Infrastructure
Specifications
- Nylon 6.6 material
- 100mm to 364mm length
- 2mm to 127mm bundle diameter range
- -40°C to +85°C operating temperature range
Dimensions
發佈日期: 2026-03-27
| 更新日期: 2026-04-01