L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables
L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables offer a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction for simple visual identification. These cables provide high-speed transmission and reliable performance over various distances and across diverse conditions. Specifications include SC APC to SC APC connectors on each end, a single-mode OS2 fiber, a 9/125µm fiber diameter, 0.3dB typical insertion loss, and a 60dB return loss. L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables have a wide operating temperature range, making them ideal for military and defense, medical imaging, oil and gas, transportation, data centers, networking, and media production.
Features
- SC APC to SC APC connectors
- Single-mode OS2 fiber
- Stable, high-speed transmission over various distances
- Yellow fiber optic cable
- Reliable performance across diverse conditions
- Efficient network management
Applications
- Telecom and networking
- Data centers
- Enterprise and corporate networks
- Broadcasting and media production
- Military and defense
- Healthcare and medical imaging
- Transportation and rail
- Oil and gas
Specifications
- 9/125µm fiber diameter
- 0.3dB typical insertion loss
- 60dB return loss
- 1m to 10m lengths available
發佈日期: 2026-08-06
| 更新日期: 2026-08-21