CUI Inc PQB100-O DC-DC Converters

CUI Inc PQB100-O DC-DC Converters come in an industry-standard DOSA 1/16 brick package and offer a 36VDC to 75VDC input voltage range. These PQB100-O converters feature numerous protections, including overcurrent, input undervoltage, overvoltage, and output short-circuit. Ideal applications for these converters include industrial, test and measurement, and telecommunication equipment. CUI Inc PQB100-O DC-DC Converters offer remote on/off control, 20A maximum output current, and a 2:1 input range.

Features

  • Industry-standard DOSA 1/16 brick construction
  • Remote on/off control
  • Overcurrent protection
  • Input undervoltage protection
  • Overvoltage protection
  • Output short-circuit protection

Applications

  • Industrial
  • Test and measurement
  • Telecommunication

Specifications

  • 100W isolated output
  • 2:1 input range
  • 36VDC to 75VDC voltage range
  • -40°C to +85°C operating temperature range
  • EN/BS EN/UL 62368 certified
  • Up to 92% efficiency
發佈日期: 2024-01-18 | 更新日期: 2024-01-25