Renesas / Dialog SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter

Renesas / Dialog SLG46827AG-SKT GreenPAK™ 65x64 Socket Adapter enables users to configure, program, and test the SLG46827-A Automotive GreenPAK Programmable Mixed-Signal Matrix using the SLG4DVKADV GreenPAK Advanced Development Board. The SLG46827-A IC is installed into the TSSOP20 socket on the Socket Adapter, which then connects to the socket connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.

Features

  • TSSOP20 socket for SLG46827-A Auto GreenPAK™ Mixed-Signal Matrix
  • Connector for GreenPAK Advanced Development Board
  • Includes 50 sample SLG46827-AG ICs
發佈日期: 2021-01-15 | 更新日期: 2023-05-08