Diodes Incorporated AP7581EQ 150mA Wide Input Voltage LDO Regulator

Diodes Inc. AP7581EQ 150mA Wide Input Voltage LDO Regulator is designed for automotive battery-powered applications. The AP7581EQ features 6µA quiescent current at light loads. Therefore, the AP7581EQ is a suitable solution for supplying always-on power to components, such as microcontrollers (MCUs) and Controller Area Network (CAN) transceivers.

The AP7581EQ offers a wide input voltage range, high accuracy, low dropout voltage, current limiting, ultra-low quiescent current, and a power-good indicator, making it ideal for battery-powered appliances. The IC consists of a voltage reference, an error amplifier, a current-limit circuit for current protection, and a chip-enable circuit.

An external capacitor programs the power-good delay, letting the user configure the timing for specific applications. The Diodes Inc. AP7581EQ has both 3.3V and 5V fixed-output voltage versions and is available in an MSOP-8EP package.

Features

  • 3V to 42V wide input voltage range
  • 150mA maximum output current
  • Low dropout voltage of VDROP = 250mV at IOUT = 150mA (typ.)
  • 6μA (typ.) low quiescent current
  • High output voltage accuracy of ±1% (at room temperature), ±2% (at full temperature)
  • Compatible with low ESR ceramic capacitor
  • Undervoltage Lockout Detection (UVLO)
  • Excellent line/load regulation
  • Thermal shutdown function
  • Short current protection function
  • Power-Good (PG) with programmable delay time
  • Output current limit
  • Lead-free and RoHS-compliant
  • Halogen, antimony-free “Green” device
  • AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities

Applications

  • Powering MCUs and CAN/LIN transceivers
  • Automotive head units
  • EV and HEV battery-management systems
  • Body control modules
  • Transmission control units (TCU)

Functional Block Diagram

Block Diagram - Diodes Incorporated AP7581EQ 150mA Wide Input Voltage LDO Regulator
發佈日期: 2026-07-01 | 更新日期: 2026-07-09