DISPLAY VISIONS 24-bit RGB TFT Display Modules

DISPLAY VISIONS 24-bit RGB TFT Display Modules are designed for easy integration into industrial applications with a standardized pin assignment. These TFT Display Modules feature bright, high-quality LED backlighting for high visibility. The TFT Display Modules are offered with Projected Capacitive (PCAP) touch panel, Resistive touch panel, and without touch panel. Parallel, I2C, and SPI interface options are available, and each Display Module includes a pre-installed flat flex cable for a simple connection.

Features

  • Wide range of sizes for design flexibility
  • Touchscreen options of None, PCAP, Resistive
  • Interface options of Parallel, I2C, SPI
  • LCD type of TFT, Transmissive
  • Backlight type of White LED
  • View direction of 12 o'Clock
  • Grayscale inversion direction of 6 o'Clock
  • Integrated controller
  • Pre-installed, standardized flat flex cable
  • -20°C to +70°C Operating temperature range
發佈日期: 2018-04-11 | 更新日期: 2022-09-30