Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters

Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters offer a 4kVDC isolation voltage, efficiency up to 82%, and input voltages of 5VDC, 12VDC, and 24VDC. These converters feature both single- and dual-output options and provide the ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters. EPM7-1V series converters come in a SIP7 package and have a high operating temperature range of -40°C to +100°C. Eaton Electronics EPM7-1V 1W Isolated DC-DC Converters are ideal for distributed power architectures, renewable energy products, data processing, power supplies, and LAN / WAN applications.

Features

  • Single- and dual-output options
  • Offers ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters
  • High operating temperature
  • No minimum load required
  • IEC62368-1/ EN55032 and 35 certified

Applications

  • Computing/telecom
  • Distributed power architectures
  • Servers and workstations
  • LAN / WAN
  • Data processing
  • Industrial IoT equipment and sensors
  • Power supply, battery backup
  • Wireless TX/RX modules
  • Renewable energy products

Specifications

  • 5VDC, 12VDC, and 24VDC input voltage ratings
  • Up to 82% efficiency
  • 4kVDC isolation voltage
  • IP7 package
  • -40°C to +100°C operating temperature range
發佈日期: 2022-05-13 | 更新日期: 2026-03-03