Eaton Electronics Fuses & Fuse Holders
Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.Featured Products
Eaton Electronics AHC High Voltage Tube Fuses
Fast-acting performance ceramic tube fuses with compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint.
Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses
Nickel-plated brass endcap construction are 1/4" x 1 1/4" (6.4mm x 31.7mm) physical size.
Eaton Electronics AGA Fast-Acting Glass Tube Fuses
Features nickel-plated brass endcap construction and 1/4" x 1 5/8" (6.4mm x 15.9mm) physical size.
Eaton Electronics AGX 1/4" x 1" Fast-Acting Glass Tube Fuses
Features nickel-plated brass endcap construction and UL listed, meeting standard 248-14.
Eaton Electronics SS-5H Series 300V Submini Time-Delay Fuses
Offer high breaking capacity, & small, rectangular-leaded design to minimize PCB space.
Eaton Electronics C519 Time-Delay Glass Tube Fuses
Nickel-based brass endcap construction, 5mm x 15mm dimensions, and 125mA to 7A rated current.
Eaton Electronics C520 Fast-Acting Glass Tube Fuses
5mm x 14.48mm dimensions, glass tube, nickel-plated brass endcap construction, 100mA to 5A current.
Eaton Electronics SR-5 Micro Fuses
A compact option for primary circuit protection.
Eaton Electronics Small Dimension Fuse Accessory Kit
Offers commonly specified fuse holders for small-dimension fuses, flexibility for 1/4" or 5mm fuses.
Related Products
Eaton 1210HC Brick Fuses
Designed to provide reliable overcurrent protection in high-power density applications.
Bussmann / Eaton Class CC Fuses
Offers superior performance for a wide variety of circuit and equipment protection needs.
Eaton Electronics 1K0967 HFA In-Line Waterproof Fuse Holders
Feature in-line waterproof fuse holders for 1/4-inch x 1-1/4-inch ferrule fuses.
- Eaton Electronics