ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators
ECS ECS-3225MV SMD MultiVolt™ Crystal Oscillators offer a MultiVolt™ capability of 1.62V to 3.63V and a frequency range of 1.8432MHz to 160MHz in a miniature package. Other features include a wide operating temperature range of -40°C to +85°C, a start-up time of 10mS, 15pF output load, and low 1pS phase jitter. The ECS ECS-3225MV SMD MultiVolt Crystal Oscillators come in a 3.2mm x 2.5mm x 1.2mm ceramic package and are compatible with a 1.8V, 2.5V, or 3.3V power supply. Typical applications include LoRaWAN®, low power/portable, industrial, and Internet of Things (IoT).Features
- 1.8432MHz to 160MHz frequency range
- 1.62V to 3.63V MultiVolt™ capability
- Compatible with 1.8V, 2.5V, or 3.3V power supply
- 3.2mm x 2.5mm footprint
- Low jitter
- 15pF output load
- 10µA standby current
- 3mA to 40mA maximum no-load input current range
- -40°C to +85°C operating temperature range
- ±3ppm aging per year
- RoHS compliant
Applications
- LoRaWAN
- Low power/portable
- Industrial
- IoT
Dimensions (mm)
發佈日期: 2018-09-12
| 更新日期: 2024-06-12