Hammond Manufacturing PBPP Series Rack Blanking Panels

Hammond Manufacturing PBPP Series Rack Blanking Panels provides an efficient solution for sealing unused rack space and improving airflow within rack systems. Designed with a toolless snap-in mounting system, these devices allow quick installation and reconfiguration without disrupting equipment. The PBPP series features UL 94V-0 rated ABS plastic construction, providing lightweight, durable airflow control for IT and network environments. These panels help reduce hot and cold air recirculation, improving cooling efficiency and protecting critical equipment in high-density environments. The PBPP blanking panels are compatible with standard EIA-compliant square-hole rack rails for universal installation. These devices are ideal for high-density deployments requiring efficient thermal management. Applications include data centers and server rooms, network and telecom racks, high-density cabinet environments, installations requiring airflow optimization, and government and regulated environments requiring BABA compliance.

Features

  • UL 94V-0 rated flame-resistant ABS plastic construction provides lightweight, durable airflow control for IT and network environments
  • Toolless snap-in design allows for fast installation, removal, and reconfiguration without tools
  • Compatible with standard EIA-compliant square-hole rack rails for universal installation
  • Effectively seals unused rack space to optimize airflow and cooling efficiency
  • Reduces hot and cold air recirculation to help protect critical equipment
  • Lightweight yet durable construction supports long-term reliability in demanding environments
  • Ideal for high-density deployments requiring efficient thermal management
  • BABA compliant, supporting government procurement requirements and domestic sourcing initiatives
  • RoHS complaint

Applications

  • Data centers and server rooms
  • Network and telecom racks
  • High-density cabinet environments
  • Installations requiring airflow optimization
  • Government and regulated environments requiring BABA compliance
  • Sealing unused rack space to maintain airflow separation
  • Improving cooling efficiency in server cabinets
  • Supporting hot aisle / cold aisle containment strategies
  • Reducing air recirculation in high-density racks
  • Enabling quick reconfiguration of rack layouts without tools
發佈日期: 2026-08-05 | 更新日期: 2026-08-18