Littelfuse 57041 Cylindrical Magnetic Actuators
Littelfuse 57041 Cylindrical Magnetic Actuators are designed for mounting on a frame and are appropriate for use in a wide range of environments, including high-temperature applications. Littelfuse 57041 Cylindrical Magnetic Actuators are 10.70mm in diameter and 31.00mm in length and feature 11,000 Gauss retentivity and 620 Oersted coercivity.Features
- Designed for mounting on a frame
- Appropriate for use in a wide range of environments, including high-temperature applications
- Packaged in shapes similar to relative mating sensors
Specifications
- 10.70mm diameter x 31.00mm length
- AlNiCo5 material
- 11,000 Gauss retentivity
- 620 Oersted coercivity
- +105°C maximum recommended operating temperature
發佈日期: 2022-12-14
| 更新日期: 2022-12-15