APEM 90 Series Switch Guards
APEM 90 Series Switch Guards offer models for 2- or 3-position switches and an operating temperature range of -40°C to +85°C. These switch guards feature holes for wiring a seal and help prevent accidental lever operation. When the guard is raised, the lever can be operated freely, while the lever is reset/locked in a stable position when the guard is fully depressed. The 90 series switch guards are available in many options and feature stainless steel guards and support plates. APEM 90 Series Switch Guards are suitable for use on switches with Ø11,9 or Ø12 threaded bushing and lever length 17,5 outside bushing.Features
- Prevents accidental lever operation
- Holes for wiring a seal
- Models for 2- or 3-position switches
- Many options available
Specifications
- Stainless steel support plate
- Stainless steel guard
- 96 hours (IEC 68-2-11) salt spray test
- -40°C to +85°C operating temperature range
發佈日期: 2023-01-12
| 更新日期: 2023-02-13