C&K Switches DP Power Rocker Switches
C&K Switches DP Power Rocker Switches are electrical on/off switches that use the rocking mechanism to either connect or disconnect an electrical circuit. These DP switches support high inrush current up to 128A and are ideal for mains switching and power supply applications. The DP power rocker switches are 5mm x 21mm compact switches that are suitable for the common industrial panel cut-offs. The DP switches feature a clear contact gap with a minimum creepage distance and clearance of 3mm. Both SPST and DPST options are available, along with various terminal configurations to ensure flexible installation. These switches are used in power supplies, testing and measuring devices, medical equipment, and consumer electronics applications.Features
- Long life of 20k cycles
- Supports high inrush current up to 128A
- Contact gap, creepage distances, and clearance of 3mm (minimum)
- 5mm x 21mm rocker size is suitable for the common industrial panel cutoff
- Suitable for addressing mains switching
- Both SPST and DPST options are available
- Silver-alloy contact plating
- 100mΩ contact resistance (maximum)
- 100MΩ insulation resistance (minimum)
- UL94-V0 flame-retardant
- UL/ENEC certification
- ROHS and REACH compliance
Applications
- Medical equipment
- Test and measuring machines
- Power supplies
- Consumer electronics
View Results ( 7 ) Page
| 零件編號 | 規格書 | 終端類型 | 额定电流 | 交流電額定電壓 | 照明 | 觸點形式 | 開關函數 | 安裝風格 | 色彩 | 執行器 | 板厚 | 終端機絕緣 | 觸點电镀 | 封裝 | 長度 | 寬度 | 高度 | 安裝類型 | 易燃性等級 | RoHS - 貿澤 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DP62J12S215HQ | ![]() |
Quick Connect | 128 A | 250 V | Non-Illuminated | DPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
| DP62J12S2ALHQ | ![]() |
Through Hole | 128 A | 250 V | Non-Illuminated | DPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
| DP62J12S202HQ | ![]() |
Through Hole | 128 A | 250 V | Non-Illuminated | DPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
| DP62J12S215PQ | ![]() |
Quick Connect | 128 A | 250 V | Non-Illuminated | DPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
| DP52J12S215PQ | ![]() |
Quick Connect | 128 A | 250 V | Non-Illuminated | SPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
| DP62J12S217PQ | ![]() |
Solder Lug | 128 A | 250 V | Non-Illuminated | DPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
| DP62J12S2AQ | ![]() |
Through Hole | 128 A | 250 V | Non-Illuminated | DPST | OFF - NONE - ON | Snap-In | Black | Rocker | 0.75 mm to 1.25 mm | Silver | Silver Alloy | Tray | 21 mm | 15 mm | 16.5 mm | Snap In | UL 94-V0 | Y |
發佈日期: 2025-05-26
| 更新日期: 2025-06-02