E-Switch KJE32 Heavy-Duty Industrial Pushbutton Switches
E-Switch KJE32 Heavy-Duty Industrial Power Pushbutton Switches are well-suited for factory environments. The E-Switch KJE32 features an electromagnetic coil that provides automatic protection against power outages and restarts. The switch series also features circuit functions that can accommodate a remote trip for additional safety. These heavy-duty industrial pushbuttons are TUV and UL listed with contact ratings up to 20A (AC), 25.1A (DC), and 240V. The KJE32 fits a rectangular 46mm x 22mm panel cutout, and the switch's large size allows for easy operation. Users can customize the red/green actuator buttons with four different marking styles.Features
- Heavy-duty industrial design
- Provides automatic safety
- Protection against power outages and restarts
- Cap for dust and water protection
Applications
- Industrial
- Industrial automation
- Factory automation
- Construction
- Agricultural
Specifications
- 2NO, NO + NC, 2NO + NC contact arrangement
- Contact ratings
- 20(20)A 250VAC 1E5 T85/55 TUV(EN61058)
- 20(20)A 127VAC 1E5 T85/55 TUV(EN61058)
- 20(20)A 127VAC 1E5 T85/55 UL(EN61058)
- 25.1A 60VDC 10E4 T85/55 UL(EN61058)
- TUV EN61058 and UL EN61058 agency approvals
- <50mΩ contact resistance
- 100MΩ minimum insulation resistance
- -20°C to +85°C operating and storage temperature range
- 1500VAC dielectric strength
- 10,000 cycles of electrical life
- Travel
- 4.7 ±0.3mm green button
- 2.3 ±0.3mm red button
- IP55 moisture protection
- Actuation force
- 25N ±5N green button
- 10N ±5N red button
2NO + NC Dimensions
NO + NC Dimensions
2NO Dimensions
發佈日期: 2025-07-23
| 更新日期: 2025-08-12