DISPLAY VISIONS e-Paper LCD Graphic Display Modules

DISPLAY VISIONS e-Paper LCD Graphic Display Modules are high-resolution black/white display modules designed for use in portable electronic devices. These e-paper display modules feature a wide viewing angle, ultra-low power consumption, intelligent electrophoretic active matrix display, and four grey scales. The e-paper LCD display modules are TFT arrays driving an electrophoretic display with integrated circuits, including gate and source drivers. These e-paper display modules are ideal for use in e-book readers.

Features

  • Wide viewing angle
  • High contrast display
  • Ultra-low power consumption
  • Intelligent electrophoretic active matrix display
  • Four grey scales:
    • Black
    • Dark grey
    • Light grey
    • White
  • On-chip display RAM
  • Ultra-low power consumption
  • Reflective mode
  • Hard-coat antiglare display surface
  • Landscape and portrait modes
View Results ( 3 ) Page
零件編號 規格書 模組尺寸 - 寬 x 高 x 深 背景色 視域 - 寬 x 高
EA ELABEL20-A EA ELABEL20-A 規格書 62 mm x 35 mm x 5.5 mm Black, Dark Gray, Light Gray, White 49.56 mm x 22.16 mm
EA EPA20-A EA EPA20-A 規格書 59.2 mm x 29.2 mm x 1.18 mm Black, Dark Gray, Light Gray, White 48.16 mm x 20.16 mm
EA EPA60-A EA EPA60-A 規格書 101.8 mm x 138.4 mm x 1.18 mm Black, Dark Gray, Light Gray, White 90.6 mm x 122.4 mm
發佈日期: 2018-07-13 | 更新日期: 2022-09-30