NEUTRIK Dante® DLine Audio Interfaces
NEUTRIK Dante® DLine Audio Interfaces feature end-of-network devices that connect analog audio equipment to the Dante network. The Line I/O to Dante interface is a breakout box, allowing up to two audio channels into the network. Designed for harsh stage conditions, the DLine devices offer enhanced ESD protection and an LED status indicator. The NEUTRIK Dante DLine Audio Interfaces require a Power over Ethernet (PoE) switch or a PoE injector (IEEE 802.3af/at; class 1) power supply. The audio devices have <2W power consumption, two input line level channels, and two output line level channels (NA-2I2O-DLINE).Features
- Enhanced ESD protection
- LED ring status indicator
- Improved audio parameters
- Robust and compact design
- Connects analog audio equipment to Dante network
- Requires PoE switch or PoE injector (IEEE 802.3af/at; class 1)
- AES67 compliant
- Rack-mountable
Specifications
- <2W power consumption
- IP20 ingress protection class
- Two input (line level) channels
- Two output (line level) channels (NA-2I2O-DLINE)
- 44.1kHz, 48kHz, 88.2kHz, and 96kHz supported sampling rates
- 16, 24, and 32bit bit depth
- 100BASE-TX (PoE support) Ethernet connection
- 6.6kΩ input impedance
- <150Ω output impedance
- 24dBu max input/output level
- 20Hz to 20kHz frequency response
- >100dB dynamic range
- >108dB signal-to-noise ratio
- -110dB input crosstalk at 20kHz
- -100dB output crosstalk at 20kHz
Datasheets
Product Portfolio
Power Setup
Additional Resources
發佈日期: 2024-03-26
| 更新日期: 2024-05-07