Advantech SOM-7533 COM Express® Mini Type10 Modules
Advantech SOM-7533 COM Express® Mini Type10 Modules are built with Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-7533 adheres to the COM Express R3.1 Mini Module Type 10 pinout and supports up to 16GB of single-channel LPDDR5 4800MT/s memory with IBECC. Featuring 2.5GbE with TSN, PCIe Gen3, USB3.2 Gen2, SATA3.0, and optional onboard eMMC, it provides extensive I/O expansion capabilities. Additionally, it supports Advantech iManager, Embedded Software APIs, and Wise-DeviceOn for advanced management and connectivity.Features
- COM Express R3.1 mini module type 10 pinout
- Intel Core i3, N series, and Atom x7000 series processors
- Single-channel LPDDR5 4800MT/s up to 16GB, support IBECC
- 2.5GbE support TSN
- PCIe gen3, USB 3.2 Gen2, and SATA 3.0 multiple I/O expansion
- Onboard eMMC (optional)
- Supports iManager, embedded Software APIs, and Wise-DeviceOn
Applications
- Industrial automation
- Edge computing
- IoT devices
- Smart retail
- Medical equipment
- Transportation systems
- Networking and communication systems
Block Diagram
發佈日期: 2024-12-26
| 更新日期: 2025-10-06