ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCs
ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCs offer high performance with an 11th-generation Intel® Core™ Processor. These smart panel PCs feature customizable computing performance, touch panel type, display size, and I/O interface for fast and easy integration with all form factor. The SP2-TGL panel PCs feature extensive I/O and function expansion through wire-to-board connectors and custom function modules. These smart panel PCs support enhanced data integrity and protection in case of sudden power outages with support for the optional backup battery.The SP2-TGL series operates at a wide temperature range of 0°C to 60°C (default) and 12V ±5%/9V to 36V power input ranges. This allows the smart panel to withstand poorly ventilated conditions, transient power spikes, and voltage fluctuations. The smart panel PCs come with an IP65-rated in-front panel that can deter water and dust ingress.
Features
- High performance with 11th Gen. Intel® Core™ processor
- Extensive I/O and function expansion through wire-to-board connectors and custom function module
- Extensive expansion and customization options for fast and easy integration with all form factor, kiosk, and all-in-one panel PC application
- Enhanced data integrity and protection in case of sudden power outage with support for optional backup battery
- Low-risk cost-effective choice with pre-compliance EMC testing and high ESD tolerance
- High applicability and reliability in case of power fluctuation with a 9V to 36V voltage range
Specifications
- Windows® 10 IoT Enterprise x64-bit and Linux Ubuntu 20.04 operating system
- 0°C to 60°C (default) operating temperature range
- 1x SIM slot for 4G/5G communication
- 2x GbE (Intel® I225), RJ-45, WOL, and up to 2.5Gb/s Ethernet
- 2x SODIMM non-ECC 2400/3200 MHz DDR4 memory up to 64GB memory
- 50,000 hours backlight life
- 89/89/89/89 viewing angle (U/D/R/L)
- 10% to 95% humidity
- IP65-rated front panel
Additional Resouces
Videos
View Results ( 3 ) Page
| 零件編號 | 顯示解像度 - 像素 | 對角線 | 尺寸 | 晶片組 | 最低工作溫度 | 最高工作溫度 |
|---|---|---|---|---|---|---|
| SP2-10WP-TGL-i3, 4GB, w/ IO, 12V, CT | 1280 x 800 | 10.1 in | 249.66 mm x 168.3 mm x 64.4 mm | Intel i3. i5, i7 | 0 C | + 60 C |
| SP2-15WP-TGL-i3, 4GB, w/ IO, 12V, CT | 1920 x 1080 | 15.6 in | 383.15 mm x 232.79 mm x 65.1 mm | Intel i3. i5, i7 | 0 C | + 60 C |
| SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT | 1920 x 1080 | 21.5 in | 517.46 mm x 309.19 mm x 67.6 mm | Intel i3. i5, i7 | 0 C | + 60 C |
發佈日期: 2024-05-17
| 更新日期: 2024-06-18