Trenz Electronic TE0865-02-ABI81MA MPSoC Module
Trenz Electronic TE0865-02-ABI81MA MPSoC Module is integrated with AMD Zynq™ UltraScale+™ ZU11EG, 4GB DDR4 SDRAM with ECC on PS, and 128MB flash memory. This module features 4GB DDR4 SDRAM on PL, Gigabit Ethernet PHY, and powerful switch-mode power supplies for all on-board voltages. The TE0865-02-ABI81MA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module operates from -40°C to 85°C temperature range and is available in 7.5cm x 10cm dimensions. The module is mostly used in the industrial sector and in test and measurement applications.
Features
- SoC/FPGA:
- AMD Zynq™ UltraScale+™ XCZU11EG-1FFVC1760I device
- -1 speedgrade
- Industrial temperature range
- C1760 package
- Graphics Processing Unit (GPU)
- RAM/storage:
- 4GB DDR4 SDRAM with ECC on PS
- 4GB DDR4 SDRAM on PL
- 2 x 64MB SPI boot flash (dual parallel)
- 8GB e.MMC memory
- 2Kb MAC-address serial EEPROM with EUI-48 node identity
- On board:
- Altera® Max® 10 FPGA as CPLD
- 6 x MEMS oscillator
- Gigabit Ethernet transceiver PHY
- Hi-speed USB2 ULPI transceiver with full OTG support
- Interface:
- 96 HD I/Os
- 240 HP I/Os
- 21 MIOs
- 32 x PL GTH
- 16 x PL GTY
- 4 x PS GTR
- 4 x Samtec accelerate HD B2B connector
- Power:
- 12V input supply voltage
- Variable bank IO power input
- 7.5cm x 10cm dimensions
Applications
- Industrial sector
- Test and measurement applications
發佈日期: 2026-03-25
| 更新日期: 2026-05-19