Analog Devices Inc. EVAL-AD4880-FMCZ ADC Evaluation Board

Analog Devices EVAL-AD4880-FMCZ ADC Evaluation Board demonstrates the performance of the AD4880 dual-channel ADC with integrated analog front end (AFE) and provides access to a limited set of chip features in the ACE Software environment.

The EVAL-AD4880-FMCZ evaluation board connects directly to the Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector. The ZedBoard uses a Xilinx Zynq7000 system-on-chip (SoC) that runs Analog Devices Kuiper Linux and LIBIIO, included on the SD card supplied with the evaluation board kit, to facilitate communication with the EVAL-AD4880-FMCZ, enabling ADC configuration and data capture. The ZedBoard also provides the communication link to the host PC and the ACE Software plug-in.

Features

  • Fully-featured evaluation board for the AD4880
  • Analysis | Control | Evaluation (ACE) Software plug-in available for device configuration, data capture, and performance evaluation
  • Flexible analog front end
  • On-board power solution and precision reference
  • On-board clock generation circuitry with sampling frequency control via the ACE Software
  • FMC compatible

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Nondestructive test

Kit Contents

  • EVAL-AD4880-FMCZ evaluation board
  • PCB stand-offs
  • Micro-SD memory card with SD adapter, containing system board boot software and Linux OS

Required Equipment

  • PC running Windows® 10 operating system or higher
  • Digilent ZedBoard with 12V wall adapter power supply
  • Precision signal source
  • SMA cables

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD4880-FMCZ ADC Evaluation Board
發佈日期: 2026-06-09 | 更新日期: 2026-06-17