Infineon Technologies EZ-USB™ FX5N Development Kit (DVK)
Infineon Technologies EZ-USB™ FX5N Development Kit (DVK) with FPGA Mezzanine Card (FMC) interface allows FX5N to be connected to most FPGA development platforms by plugging the DVK into any FMC socket. The Infineon Technologies EZ-USB FX5N DVK provides headers for quick access to peripheral interfaces such as serial communication blocks (SMBs), GPIOs, and debugging ports.Features
- ANSI/VITA-57.1 standard
- Compact card with FMC terminal
- USB Type-C® bus-power
- Streaming color bar test pattern in UVC
- Simple FW tracing on USB FS debug port
- Quick FW download and debug
- Drop connection to most FPGA boards
- Bus power for standalone operation
- Quick UVC function demo
- Easy debugging with virtual COM
Applications
- Industrial automation
- Machine vision
- Video frame grabbers
- Mixed reality headsets
- 3D scanners
- Test and measurement
Kit Contents
- EZ-USB FX5N baseboard
- USB Type-C cable
- Hard copy of the quick-start guide (QSG)
Baseboard Details
Block Diagram
發佈日期: 2025-06-04
| 更新日期: 2025-06-11