Infineon Technologies DEMO_AC_ZVS_HVBDS Evaluation Board

Infineon Technologies DEMO_AC_ZVS_HVBDS Evaluation Board demonstrates the AC soft-switching capability of CoolGaN™ Bidirectional Switch (BDS) 650V G5. This evaluation board operates in typical 50/60Hz AC grid conditions with symmetrical Triangular Current Mode (TCM) operations. The DEMO_AC_ZVS_HVBDS evaluation board features a loadless setup for test conditions, simple open-loop control, and is optimized for soft switching. Typical applications include 1-phase string inverter solutions, 3-phase string inverter solutions, microinverter solutions, Motor control, and server Power Supply Units (PSU).

Features

  • Loadless setup for test conditions
  • Simple open loop control
  • Optimized for soft switching

Applications

  • 1-phase string inverter solutions
  • 3-phase string inverter solutions
  • Microinverter solutions
  • Motor Control
  • Server Power Supply Units (PSU)

Block Diagram

Block Diagram - Infineon Technologies DEMO_AC_ZVS_HVBDS Evaluation Board

Top and Bottom View

Infineon Technologies DEMO_AC_ZVS_HVBDS Evaluation Board
發佈日期: 2026-06-25 | 更新日期: 2026-07-27