Renesas / Dialog EBC10293 240W PD3.2 EPR Design Board

Renesas / Dialog EBC10293 240W PD3.2 EPR Design Board is designed to evaluate the built-in RRW11011, RRW40120, RRW43110, and RRW30120 converters. This device achieves 96% efficiency at 240W 48V 5A, 230VAC, and 95.3% efficiency at 240W 48V 5A, 115VAC. The EBC10293 board features a USB PD 3.2 EPR 240W 5V to 48V solution with standby power of <45mW at 230VAC.

Features

  • USB PD3.2 EPR 240W 5V to 48V solution
  • 96% efficiency @ 240W 48V 5A, 230VAC
  • 95.3% efficiency @ 240W 48V 5A, 115VAC
  • Standby power <45mW @230VAC
  • RRW30120 – USB-PD protocol/loop controller
  • RRW11011 – primary-side HWLLC and PFC combo controller
  • RRW43110 – intelligent synchronous rectifier controller
  • RRW40120 – high-voltage, half-bridge GaN gate driver
  • TP65H150G4LSG – 650V, 150mΩ SuperGaN® FET

Board Overview

Renesas / Dialog EBC10293 240W PD3.2 EPR Design Board
發佈日期: 2026-03-16 | 更新日期: 2026-07-27