KYOCERA AVX Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. These products cover a wide range, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify an ideal antenna for an application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.

Features

  • Ready-to-test evaluation boards (EVBs)
  • Mounting through SMA connector

Applications

  • Industrial IoT
  • Smart metering
  • Logistics and asset tracking
  • Automotive
  • Smart home / cities
發佈日期: 2026-01-27 | 更新日期: 2026-03-19