Pervasive Displays EPD Extension Kit Gen 4 (EXT4)

Pervasive Displays EPD Extension Kit Gen 4 (EXT4) supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC. This kit includes the onboard driving circuits to develop the EPD applications easily. The EXT4 Expansion Board drives the e-paper screen and provides a rich assortment of peripherals. The peripherals include a 3-axis accelerometer, a temperature and relative humidity sensor, a button, an RGB LED, and a passive NFC antenna and coil. The EXT4 is suitable for IoT/IIoT, smart homes, electronic shelf labels, real-time location systems, IoT/IIoT, and smart devices.

The high-definition 2.90” e-paper screen features 384 x 168 pixels at 144dpi, includes embedded fast updates, and operates at a wide temperature range. The EXT4 kit has 8Mbits of flash memory with an allocated SOIC-8 slot for memory expansion. The adapter board ensures a fast and safe connection between the Arduino Nano Matter and the EXT4 expansion board.

Features

  • Peripherals include:
    • 3-axis accelerometer
    • Temperature and relative humidity sensor
    • Button
    • RGB LED
    • Passive NFC and coil
  • Drives 1.52″ to 3.7” EPDs with iTC driver IC
  • Additional peripherals include an on-board thermometer, hygrometer, accelerometer, and NFC

Applications

  • Smart home
  • Electronic shelf label
  • Real-time location system
  • IoT/IIoT
  • Smart device

Extension Board Overview

Pervasive Displays EPD Extension Kit Gen 4 (EXT4)

Kit Contents

  • 1x EXT4 board
  • 1 x 20-pin bridging cable
  • 1 x Protective lens
  • 4 x Spacers, bolts, and nuts
  • 2 x 10-pin 2.54mm pin header
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)
發佈日期: 2025-01-29 | 更新日期: 2025-03-17