M5Stack C145 & K145 Tab5 IoT Development Kits
M5Stack C145 and K145 Tab5 IoT Development Kits are highly extensible, portable smart IoT devices that integrate a dual-chip architecture and abundant hardware resources. These kits feature a 5″ 1280×720 IPS TFT display, GT911 multi-point touch, ESP32‑P4 dual-core main controller, 16MB Flash, 32MB PSRAM, ESP32‑C6‑MINI‑1U, and support Wi-Fi® 6. The Tab5 kits are equipped with an SC2356 2 MP camera (1600x1200) via MIPI‑CSI interface for high-definition video recording, image processing, and edge AI applications. The device uses the ES8388 audio codec, ES7210 AEC dual-microphone, a 3.5 mm headphone jack, and a speaker for high-fidelity recording/playback and accurate voice recognition. Typical applications include smart home controls, remote monitoring systems, IoT device developments, and industrial automation.The Tab5 kits incorporate an RX8130CE real-time clock, MP4560 boost/buck management, IP2326 charge/discharge control, and INA226 real-time monitoring circuitry. These kits include a built-in 3D antenna and an MMCX external antenna port, flexibly adapting to different deployment environments to ensure data throughput and low-latency control. The K145 contains the removable NP‑F550 lithium battery, and the C145 does not include a battery.
Features
- ESP32‑P4 dual-core main controller
- ESP32‑C6 wireless module
- Wi‑Fi 6
- Built-in 3D antenna and MMCX external antenna port
- 5″ 720P MIPI‑DSI display
- GT911 multi-point touch
- SC2356 2MP camera
- USB‑A Host + USB‑C® OTG
- RS‑485 industrial interface
- Grove and M5BUS expansion
- Micro SD card slot
- STAMP expansion
- ES8388 audio codec
- ES7210 AEC dual microphone
- 1W speaker + 3.5mm headphone jack
- BMI270 6-axis sensor
- RX8130CE real-time clock
- Reset/boot and power buttons
- NP‑F550 removable battery
- Standard 1/4″‑20 tripod mount
- ESP-IDF development platform
Applications
- Smart home controls
- Remote monitoring systems
- IoT device developments
- Education and research
- Industrial automation
Kit Contents
- Tab5 kit:
- 1 x Tab5 kit
- 1 x 1.25‑6P single‑end connector cable
- 1 x NP‑F550 2000mAh removable battery
- Tab5:
- 1 x Tab5
- 1 x 1.25‑6P single‑end connector cable
Dimensions
Tab5 Board PinMap Overview
Additional Resource
Videos
發佈日期: 2025-05-28
| 更新日期: 2025-08-28