Microchip Technology PIC16F13276 Curiosity Nano Evaluation Kit

Microchip Technology PIC16F13276 Curiosity Nano Evaluation Kit (EV18Z11A) is a compact, feature‑rich development board developed to accelerate embedded design, IoT product development, and rapid prototyping. The board is equipped with full programming, debugging, and hardware‑level evaluation capabilities, allowing users to quickly explore the performance and peripherals of the PIC16F13276 microcontroller.

The Microchip PIC16F13276 Curiosity Nano Evaluation Kit is designed to integrate seamlessly with MPLAB® Tools for VS Code® and MPLAB X IDE, including MPLAB Code Configurator (MCC). The evaluation kit delivers quick access to the Configurable Logic Block (CLB) and a broad range of Core Independent Peripherals (CIPs). By implementing the MCC graphical interface, developers can quickly configure peripherals, generate optimized code, and customize device functionality for a wide range of embedded applications.

Features

  • PIC16F13276 microcontroller
  • On-board Nano debugger
    • Programming and debugging
    • Virtual serial port via USB CDC
    • Green power and status LED
    • One debug GPIO channel (DGI GPIO)
    • Board identification in Microchip development environments
  • Power and connectivity
    • USB Type-C® for power and data
    • Adjustable target voltage (1.8V to 5.1V, up to 500mA) controlled by the on-board debugger
    • 1x2 100mil header for alternative VDDIO2 supply
  • Hardware peripherals
    • Yellow user LED
    • Mechanical user switch
    • 32.768kHz crystal
  • Curiosity Nano Edge connector
    • Sockets into Curiosity Nano base boards
    • Staggered layout for press-fit pin headers
    • Breadboard compatible
    • Castellated edges for surface mounting

Applications

  • Embedded
  • Industrial
  • IoT

Kit Contents

  • PIC16F13276 Curiosity Nano evaluation kit
  • Two 100mil, 1x 24-pin header strips

Development Environment

Microchip Technology PIC16F13276 Curiosity Nano Evaluation Kit

Layout

Microchip Technology PIC16F13276 Curiosity Nano Evaluation Kit
發佈日期: 2026-04-06 | 更新日期: 2026-06-16