Auvidea Auvidea M15E M.2 5GbE Kit

Auvidea M15E M.2 5GbE Kit includes the M15E M.2 5GbE, BE323 Ethernet adapter board, and a (1:1) Ethernet cable. The tiny M.2 key E (2230/2242) add-on card is developed to effortlessly raise a camera's performance and enable 5 GigE Vision cameras. The Auvidea card is based on Realtek RTL8126 and supports NVIDIA Jetson Orin NX/AGX.

Features

  • Supports NVIDIA Jetson Orin NX/AGX and more
  • Based on Realtek RTL8126
  • <1.5W low power
  • M.2 key E card (2230/2242)
  • PicoBlade 10-pin connector (for RJ45 or M12 Xcode)
  • PoE support optional (4-pin JST-GH)
  • 22mm x 30mm/42mm size
  • SW drivers: Linux®, Windows, and more

Kit Contents

  • M15E M.2 GbE
  • BE323 Ethernet adapter board
  • Ethernet cable (1:1)

Overview

Auvidea Auvidea M15E M.2 5GbE Kit
發佈日期: 2025-06-26 | 更新日期: 2025-07-14