FRAMOS FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

Features

  • Sensor portfolio comprises a large number of Sony image sensors, such as the Starvis 2 or Pregius S technology
    • Ranges from 0.4MP to 24MP
    • Attached to the FSM boards
    • Supports a wide range of application scenarios
      • low-light environments
      • High-speed image capture applications
      • High-resolution systems
  • FSM:GO modules
    • Deployable across various embedded vision applications
    • NVIDIA Jetson and NXP i.MX8MP supported
    • Effortless integration
    • Integrated FRAMOS PixelMate connector
    • Sony Starvis2 or Pregius S color image sensors
  • FRAMOS delivers drivers, sources, and software
    • Robust and flexible foundation for running, tuning, and configuring the camera modules
    • Ready-to-use demo drivers are delivered for selected lead platforms providing images immediately
  • Plug and play with the NVIDIA® Jetson™ family: driver and ISP tuning for all sensors
  • FRAMOS Sensor Adapter (FSA) boards
    • Attached to FSM boards directly or via cable
    • Contains the control logic for the imager, and some can convert the incoming sensor data from the FSM between commonly used protocols such as MIPI CSI-2, LVDS, or SLVS-EC, depending on the selected sensor based on the requirements of your vision application
    • Comes with a standardized interface, PixelMate™, that gives users the freedom needed in the design process and when used in the final system
    • Option to connect the FSA to the FSM via PixelMate over distance gives vision system engineers the freedom to decide where the control logic with power sequencing, clock, and trigger will be placed in the system
    • Removes heat from the sensor, thus reducing image noise and resulting in better image quality

Applications

  • Embedded vision systems
  • Security and surveillance
  • Robotics and drones
  • Streaming and conferencing
  • Sport analytics
  • Mapping and digital twins
  • Industrial
  • Barcode scanning
  • Automated inspections
  • Embedded vision development
  • Prototyping and testing
  • Automotive and Advanced Driver-Assistance Systems (ADAS)
  • Medical imaging and diagnostics
  • Smart cities
  • Internet of Things (IoT)
  • Augmented Reality (AR) and Virtual Reality (VR) systems
  • Artificial intelligence and machine learning

FSM Ecosystem

Infographic - FRAMOS FSM:FSA Embedded Image Sensor Ecosystem

Sensor Lineup

Chart - FRAMOS FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS Sensor Adapters (FSA)

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSAs feature individual voltages, reference clocks, and processing functions like data conversion and signal processing. The user can implement the FSAs at any point in the final system: individually, close to the sensor, on the processor board, or mixed in different ways.

FRAMOS Processor Adapters (FPA)

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FPAs cover individual connectors, signals, voltages, and communication channels to 3rd-party processor boards. The adapters (an individual part) are the reference to implement the image sensing front-end into the user's central processing system. The FPA boards make it plug-and-play to use the sensor module portfolio to work with many processor boards, providing an ecosystem standard interface on various processor boards.

From FSM:FSA to Market Solution

Chart - FRAMOS FSM:FSA Embedded Image Sensor Ecosystem

Every Embedded Vision system has specific requirements that, in most cases, only a custom solution can solve. The integrated imaging application is realized by connecting image sensors directly to System-on-Chips (SoCs), providing outstanding efficiency by integrating powerful micro-processors with dedicated ISP, GPU, and AI engines into one device. With the FRAMOS Embedded Vision Ecosystem of interchangeable components, vision engineers and developers can quickly and easily connect those components and develop products from concept to market.

發佈日期: 2024-01-22 | 更新日期: 2025-02-18